
EKMG250ETD471MJC5S | |
|---|---|
DigiKey Part Number | 565-EKMG250ETD471MJC5SCT-ND - Cut Tape (CT) 565-EKMG250ETD471MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG250ETD471MJC5S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ250ELL471MJC5S | Chemi-Con | 2 838 | 565-EKMQ250ELL471MJC5S-ND | 22,26000 Kč | MFR Recommended |
| ECA-1EHG471B | Panasonic Industry | 448 | P19521CT-ND | 17,01000 Kč | Direct |
| EEU-HD1E471B | Panasonic Industry | 858 | P15742CT-ND | 36,33000 Kč | Direct |
| UPA1E471MPD6TD | Nichicon | 5 945 | 493-4907-1-ND | 16,59000 Kč | Direct |
| UVY1E471MPD1TD | Nichicon | 392 | 493-12908-1-ND | 18,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 50 | 8,22280 Kč | 411,14 Kč |
| 100 | 7,36610 Kč | 736,61 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

