
APXT100ARA221MF61G | |
---|---|
DigiKey Part Number | 565-APXT100ARA221MF61GTR-ND - Tape & Reel (TR) 565-APXT100ARA221MF61GCT-ND - Cut Tape (CT) 565-APXT100ARA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT100ARA221MF61G |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT100ARA221MF61G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,96000 Kč | 13,96 Kč |
10 | 8,74900 Kč | 87,49 Kč |
50 | 6,54480 Kč | 327,24 Kč |
100 | 5,84280 Kč | 584,28 Kč |
500 | 4,63426 Kč | 2 317,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 4,25265 Kč | 4 252,65 Kč |
2 000 | 3,93541 Kč | 7 870,82 Kč |
3 000 | 3,77523 Kč | 11 325,69 Kč |
5 000 | 3,59672 Kč | 17 983,60 Kč |
7 000 | 3,49176 Kč | 24 442,32 Kč |
10 000 | 3,39035 Kč | 33 903,50 Kč |
12 000 | 3,34216 Kč | 40 105,92 Kč |
24 000 | 3,17898 Kč | 76 295,52 Kč |
25 000 | 3,17028 Kč | 79 257,00 Kč |
Unit Price without VAT: | 13,96000 Kč |
---|---|
Unit Price with VAT: | 16,89160 Kč |