220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXF6R3ARA221ME61G

DigiKey Part Number
565-APXF6R3ARA221ME61GTR-ND - Tape & Reel (TR)
565-APXF6R3ARA221ME61GCT-ND - Cut Tape (CT)
565-APXF6R3ARA221ME61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXF6R3ARA221ME61G
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXF6R3ARA221ME61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,76900 Kč77,69 Kč
505,77440 Kč288,72 Kč
1005,14240 Kč514,24 Kč
5004,05010 Kč2 025,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,70489 Kč3 704,89 Kč
2 0003,41806 Kč6 836,12 Kč
3 0003,27317 Kč9 819,51 Kč
5 0003,11165 Kč15 558,25 Kč
7 0003,01669 Kč21 116,83 Kč
10 0002,92494 Kč29 249,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč