
APXA6R3ARA221MH70G | |
---|---|
DigiKey Part Number | 565-3114-2-ND - Tape & Reel (TR) 565-3114-1-ND - Cut Tape (CT) 565-3114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA221MH70G |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA6R3ARA221MH70G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.02 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,45000 Kč | 36,45 Kč |
10 | 23,66300 Kč | 236,63 Kč |
50 | 18,36780 Kč | 918,39 Kč |
100 | 16,69730 Kč | 1 669,73 Kč |
500 | 13,81778 Kč | 6 908,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 12,91148 Kč | 12 911,48 Kč |
2 000 | 12,15847 Kč | 24 316,94 Kč |
3 000 | 11,77867 Kč | 35 336,01 Kč |
5 000 | 11,35543 Kč | 56 777,15 Kč |
7 000 | 11,10673 Kč | 77 747,11 Kč |
10 000 | 10,86655 Kč | 108 665,50 Kč |
12 000 | 10,75234 Kč | 129 028,08 Kč |
Unit Price without VAT: | 36,45000 Kč |
---|---|
Unit Price with VAT: | 44,10450 Kč |