
APXA160ARA221MJC0G | |
|---|---|
DigiKey Part Number | 565-3080-2-ND - Tape & Reel (TR) 565-3080-1-ND - Cut Tape (CT) 565-3080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA221MJC0G |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA221MJC0G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.05 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.480" (12.20mm) |
Capacitance 220 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1C221MCL4GS | Nichicon | 732 | 493-14061-1-ND | 45,78000 Kč | Similar |
| PCV1C221MCL1GS | Nichicon | 140 | 493-4366-1-ND | 68,03000 Kč | Similar |
| PCV1C221MCL6GS | Nichicon | 1 154 | 493-4364-1-ND | 59,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 44,55800 Kč | 445,58 Kč |
| 50 | 35,41520 Kč | 1 770,76 Kč |
| 100 | 32,53430 Kč | 3 253,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 28,14730 Kč | 11 258,92 Kč |
| 800 | 26,49318 Kč | 21 194,54 Kč |
| 1 200 | 25,65886 Kč | 30 790,63 Kč |
| 2 000 | 24,72903 Kč | 49 458,06 Kč |
| 2 800 | 24,18250 Kč | 67 711,00 Kč |
| 4 000 | 23,65477 Kč | 94 619,08 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

