
APSW250ELL331MH08S | |
|---|---|
DigiKey Part Number | 565-APSW250ELL331MH08S-ND |
Manufacturer | |
Manufacturer Product Number | APSW250ELL331MH08S |
Description | CAP ALUM POLY 330UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 377 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.77 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,91000 Kč | 22,91 Kč |
| 10 | 14,62300 Kč | 146,23 Kč |
| 50 | 11,14400 Kč | 557,20 Kč |
| 100 | 10,04010 Kč | 1 004,01 Kč |
| 500 | 8,13994 Kč | 4 069,97 Kč |
| 2 000 | 7,04398 Kč | 14 087,96 Kč |
| 4 000 | 6,63071 Kč | 26 522,84 Kč |
| 6 000 | 6,42224 Kč | 38 533,44 Kč |
| Unit Price without VAT: | 22,91000 Kč |
|---|---|
| Unit Price with VAT: | 27,72110 Kč |


