1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG160ELL102MH20S

DigiKey Part Number
565-4311-ND
Manufacturer
Manufacturer Product Number
APSG160ELL102MH20S
Description
CAP ALUM POLY 1000UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSG160ELL102MH20S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
7.5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1015,97900 Kč159,79 Kč
5012,19560 Kč609,78 Kč
10010,99880 Kč1 099,88 Kč
5008,93422 Kč4 467,11 Kč
1 0008,28371 Kč8 283,71 Kč
3 0007,47046 Kč22 411,38 Kč
5 0007,16645 Kč35 832,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč