APSA100ELL101MFA5G is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 602
Unit Price: 22,94000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 312
Unit Price: 20,44000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 885
Unit Price: 22,94000 Kč
Datasheet
100 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSA100ELL101MFA5G

DigiKey Part Number
565-3047-ND
Manufacturer
Manufacturer Product Number
APSA100ELL101MFA5G
Description
CAP ALUM POLY 100UF 20% 10V TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSA100ELL101MFA5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
2.82 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
10 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
25mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLF1C101MDL4Nichicon602493-14775-ND22,94000 KčUpgrade
RR71A101MDN1Nichicon1 312493-3711-ND20,44000 KčSimilar
PLF1A101MDL4TDNichicon1 885493-14103-1-ND22,94000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes