



RR71A101MDN1 | |
|---|---|
DigiKey Part Number | 493-3711-ND |
Manufacturer | |
Manufacturer Product Number | RR71A101MDN1 |
Description | CAP ALUM POLY 100UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RR71A101MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR71C101MDN1 | Nichicon | 3 915 | 493-3716-ND | 20,23000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,97200 Kč | 129,72 Kč |
| 50 | 9,82300 Kč | 491,15 Kč |
| 100 | 8,82400 Kč | 882,40 Kč |
| 500 | 7,10588 Kč | 3 552,94 Kč |
| 2 000 | 6,11400 Kč | 12 228,00 Kč |
| 4 000 | 5,73996 Kč | 22 959,84 Kč |
| 6 000 | 5,55121 Kč | 33 307,26 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

