CT47Z-30W320-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT47Z-30W320-1

DigiKey Part Number
2603-CT47Z-30W320-1-ND
Manufacturer
Manufacturer Product Number
CT47Z-30W320-1
Description
BUZ ELEM STD 3.2KHZ 47.70MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.2 kHz Standard Buzzer Element 30V p-p 1.878" (47.70mm) 100 Ohms
Datasheet
 Datasheet
EDA/CAD Models
CT47Z-30W320-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Frequency
3.2 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Impedance
100 Ohms
Capacitance @ Frequency
140000pF @ 120Hz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
1.878" (47.70mm)
Termination
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,10000 Kč66,10 Kč
1051,93000 Kč519,30 Kč
2547,29520 Kč1 182,38 Kč
5044,10820 Kč2 205,41 Kč
20038,45625 Kč7 691,25 Kč
40035,95235 Kč14 380,94 Kč
60034,57743 Kč20 746,46 Kč
1 00032,93357 Kč32 933,57 Kč
5 00032,89063 Kč164 453,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,10000 Kč
Unit Price with VAT:79,98100 Kč