
CT43P-35W300-1 | |
|---|---|
DigiKey Part Number | 2603-CT43P-35W300-1-ND |
Manufacturer | |
Manufacturer Product Number | CT43P-35W300-1 |
Description | BUZZER PIEZO 30V 43MM WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 30 V 8mA 3kHz 110dB @ 30V, 30cm Wire Lead Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CT43P-35W300-1 Models |
Category | Operating Mode Single Tone |
Manufacturer Challenge Electronics | Sound Pressure Level (SPL) 110dB @ 30V, 30cm |
Packaging Tray | Current - Supply 8mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Wire Lead |
Voltage - Rated 30 V | Termination Wire Leads |
Voltage Range 1 ~ 35V | Size / Dimension 1.693" Dia (43.00mm) |
Frequency 3kHz | Height - Seated (Max) 0.709" (18.00mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 20 | 42,83600 Kč | 856,72 Kč |
| 40 | 39,64950 Kč | 1 585,98 Kč |
| 60 | 37,92233 Kč | 2 275,34 Kč |
| 100 | 35,87300 Kč | 3 587,30 Kč |
| 260 | 32,39669 Kč | 8 423,14 Kč |
| 500 | 30,25602 Kč | 15 128,01 Kč |
| 1 000 | 28,17575 Kč | 28 175,75 Kč |
| 5 000 | 25,72255 Kč | 128 612,75 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |






