
CT25E-14T31-1 | |
|---|---|
DigiKey Part Number | 2603-CT25E-14T31-1-ND |
Manufacturer | |
Manufacturer Product Number | CT25E-14T31-1 |
Description | 25MM 310HZ IEC60601 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 55mA 310Hz 90dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CT25E-14T31-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 12V | |
Frequency | 310Hz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 55mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 42,58400 Kč | 425,84 Kč |
| 25 | 38,35920 Kč | 958,98 Kč |
| 50 | 35,51600 Kč | 1 775,80 Kč |
| 100 | 32,92490 Kč | 3 292,49 Kč |
| 250 | 29,85076 Kč | 7 462,69 Kč |
| 500 | 27,75852 Kč | 13 879,26 Kč |
| 1 000 | 25,84518 Kč | 25 845,18 Kč |
| 5 000 | 23,36028 Kč | 116 801,40 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |



