
CT44P-30W30-1X | |
|---|---|
DigiKey Part Number | 2603-CT44P-30W30-1X-ND |
Manufacturer | |
Manufacturer Product Number | CT44P-30W30-1X |
Description | IEC60601 COMPLIANT PIEZO XDCR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 300Hz 85dB @ 5V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Manufacturer Challenge Electronics | Current - Supply 5mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Peak-Peak Signal | Ingress Protection IPX7 |
Voltage - Rated 5 V | Mounting Type Panel Mount, Flange |
Voltage Range 30V | Termination Wire Leads |
Frequency 300Hz | Size / Dimension 1.732" Dia (44.00mm) |
Technology Piezo | Height - Seated (Max) 0.563" (14.30mm) |
Operating Mode Single Tone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 85,16800 Kč | 851,68 Kč |
| 25 | 76,92000 Kč | 1 923,00 Kč |
| 50 | 71,32180 Kč | 3 566,09 Kč |
| 100 | 66,22350 Kč | 6 622,35 Kč |
| 250 | 60,15760 Kč | 15 039,40 Kč |
| 500 | 56,02224 Kč | 28 011,12 Kč |
| 1 000 | 52,23525 Kč | 52 235,25 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |




