Buzzers Transducer, Externally Driven Magnetic 5 V 60mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT12E-07T240-1X

DigiKey Part Number
2603-CT12E-07T240-1X-ND
Manufacturer
Manufacturer Product Number
CT12E-07T240-1X
Description
MAGNETIC XDCR 3-7V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 60mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CT12E-07T240-1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
3 ~ 7V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
60mA
Port Location
Top
Operating Temperature
-30°C ~ 80°C
Approval Agency
-
Ratings
-
Ingress Protection
IPX7
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.376" (9.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 676
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1037,04000 Kč370,40 Kč
2533,35320 Kč833,83 Kč
5030,87120 Kč1 543,56 Kč
10028,61190 Kč2 861,19 Kč
25025,92832 Kč6 482,08 Kč
50024,10402 Kč12 052,01 Kč
1 00022,43615 Kč22 436,15 Kč
5 00019,94810 Kč99 740,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč