
CS38-02P50-02-1 | |
|---|---|
DigiKey Part Number | 2603-CS38-02P50-02-1-ND |
Manufacturer | |
Manufacturer Product Number | CS38-02P50-02-1 |
Description | SPEAKER 4OHM 2W 93DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS38-02P50-02-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Thermoplastic Polyester Elastomer (TPEE) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.496" L x 0.512" W (38.00mm x 13.00mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Operating Temperature | -20°C ~ 65°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 76,22300 Kč | 762,23 Kč |
| 25 | 68,80640 Kč | 1 720,16 Kč |
| 50 | 63,78780 Kč | 3 189,39 Kč |
| 100 | 59,21230 Kč | 5 921,23 Kč |
| 250 | 53,77084 Kč | 13 442,71 Kč |
| 500 | 50,06260 Kč | 25 031,30 Kč |
| 1 000 | 46,66806 Kč | 46 668,06 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |






