
CS32-01W130-10-1X | |
|---|---|
DigiKey Part Number | 2603-CS32-01W130-10-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS32-01W130-10-1X |
Description | SPEAKER 8OHM 1.5W 101DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 1.04 kHz ~ 7 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CS32-01W130-10-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.04 kHz ~ 7 kHz | |
Frequency - Self Resonant | 1300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | 1W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.276" Dia (32.40mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | 5% Max @ 2kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 65,50800 Kč | 655,08 Kč |
| 40 | 56,92975 Kč | 2 277,19 Kč |
| 80 | 53,14075 Kč | 4 251,26 Kč |
| 120 | 51,05850 Kč | 6 127,02 Kč |
| 280 | 47,01368 Kč | 13 163,83 Kč |
| 520 | 44,29729 Kč | 23 034,59 Kč |
| 1 000 | 42,62625 Kč | 42 626,25 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |





