
WSPM-3020W | |
|---|---|
DigiKey Part Number | 433-WSPM-3020W-ND |
Manufacturer | |
Manufacturer Product Number | WSPM-3020W |
Description | SPEAKER, BOX, IP67, 8 OHM, 1.5/2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 1.75 kHz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
Category | Power - Rated 1.5 W |
Manufacturer Soberton Inc. | Power - Max 2 W |
Series | Port Location Top |
Packaging Bulk | Shape Oval |
Part Status Active | Material - Cone Polyethylene Naphthalate (PEN) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 1.75 kHz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 1.75kHz | Size / Dimension 1.181" L x 0.787" W (30.00mm x 20.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.295" (7.50mm) |
Efficiency - dBA 99.00 | Operating Temperature -40°C ~ 70°C |
Efficiency - Testing 1.5W/100mm | Distortion Rating 10% Max @ 3kHz, 1.5W |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 76,60100 Kč | 766,01 Kč |
| 25 | 69,15920 Kč | 1 728,98 Kč |
| 50 | 64,11520 Kč | 3 205,76 Kč |
| 100 | 59,51880 Kč | 5 951,88 Kč |
| 250 | 54,05052 Kč | 13 512,63 Kč |
| 500 | 50,32338 Kč | 25 161,69 Kč |
| 1 000 | 46,91163 Kč | 46 911,63 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |











