
CI25P-16W290-C-2 | |
|---|---|
DigiKey Part Number | 2603-CI25P-16W290-C-2-ND |
Manufacturer | |
Manufacturer Product Number | CI25P-16W290-C-2 |
Description | AUD. PIEZO IND 5-16V WIRE LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 40mA 2.9kHz 98dB @ 12V, 61cm Wire Lead Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CI25P-16W290-C-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 16V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Continuous | |
Duration | - | |
Sound Pressure Level (SPL) | 98dB @ 12V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Wire Lead | |
Termination | Wire Leads | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 0.858" (21.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,82000 Kč | 156,82 Kč |
| 10 | 123,62700 Kč | 1 236,27 Kč |
| 25 | 112,75240 Kč | 2 818,81 Kč |
| 50 | 105,27940 Kč | 5 263,97 Kč |
| 100 | 98,37510 Kč | 9 837,51 Kč |
| 250 | 90,05696 Kč | 22 514,24 Kč |
| 500 | 86,56812 Kč | 43 284,06 Kč |
| Unit Price without VAT: | 156,82000 Kč |
|---|---|
| Unit Price with VAT: | 189,75220 Kč |


