
CI23P-16W330-C-1X | |
|---|---|
DigiKey Part Number | 2603-CI23P-16W330-C-1X-ND |
Manufacturer | |
Manufacturer Product Number | CI23P-16W330-C-1X |
Description | AUD. PIEZO IND 6-16V WIRE LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 30mA 3.3kHz 100dB @ 12V, 10cm Wire Lead Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CI23P-16W330-C-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 16 V | |
Frequency | 3.3kHz | |
Technology | Piezo | |
Operating Mode | Continuous | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IPX7 | |
Mounting Type | Wire Lead | |
Termination | Wire Leads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 10 | 68,39100 Kč | 683,91 Kč |
| 25 | 62,31640 Kč | 1 557,91 Kč |
| 50 | 58,14020 Kč | 2 907,01 Kč |
| 100 | 54,28580 Kč | 5 428,58 Kč |
| 250 | 49,64348 Kč | 12 410,87 Kč |
| 500 | 46,44094 Kč | 23 220,47 Kč |
| 1 000 | 44,73125 Kč | 44 731,25 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |



