
CAC22-01W150-07-1X | |
|---|---|
DigiKey Part Number | 2603-CAC22-01W150-07-1X-ND |
Manufacturer | |
Manufacturer Product Number | CAC22-01W150-07-1X |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 1.2 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CAC22-01W150-07-1X Models |
Category | Power - Rated 1 W |
Manufacturer Challenge Electronics | Power - Max 1.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Naphthalate (PEN) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 1.2 kHz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 1.5kHz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 0.866" Dia (22.00mm) |
Efficiency - dBA 95.00 | Height - Seated (Max) 0.287" (7.30mm) |
Efficiency - Testing 1W/100mm | Operating Temperature -30°C ~ 70°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 10% Max @ 2kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| 25 | 48,14440 Kč | 1 203,61 Kč |
| 50 | 44,59560 Kč | 2 229,78 Kč |
| 100 | 41,36400 Kč | 4 136,40 Kč |
| 250 | 37,52512 Kč | 9 381,28 Kč |
| 500 | 34,91128 Kč | 17 455,64 Kč |
| 1 000 | 32,52044 Kč | 32 520,44 Kč |
| 5 000 | 30,18463 Kč | 150 923,15 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |



