
CAC134-03W33-20-1 | |
|---|---|
DigiKey Part Number | 2603-CAC134-03W33-20-1-ND |
Manufacturer | |
Manufacturer Product Number | CAC134-03W33-20-1 |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose, Enclosure Included Speaker 3 W 260 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CAC134-03W33-20-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 260 Hz ~ 20 kHz | |
Frequency - Self Resonant | 330Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/50cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 5.276" L x 2.165" W (134.00mm x 55.00mm) | |
Height - Seated (Max) | 0.815" (20.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 149,90500 Kč | 1 499,05 Kč |
| 25 | 135,60520 Kč | 3 390,13 Kč |
| 50 | 125,89980 Kč | 6 294,99 Kč |
| 100 | 117,04290 Kč | 11 704,29 Kč |
| 250 | 106,48588 Kč | 26 621,47 Kč |
| 500 | 99,28022 Kč | 49 640,11 Kč |
| 1 000 | 96,85328 Kč | 96 853,28 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |



