
XGZP6899A040KPDPN | |
|---|---|
DigiKey Part Number | 5611-XGZP6899A040KPDPN-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6899A040KPDPN |
Description | Pressure Sensor 5.8PSI(-40~40kPa |
Customer Reference | |
Detailed Description | Pressure Sensor -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) | |
Output Type | Analog | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Dual Ports, Same Side | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 212,22000 Kč | 636,66 Kč |
| 9 | 203,39000 Kč | 1 830,51 Kč |
| 24 | 194,53625 Kč | 4 668,87 Kč |
| 102 | 185,69353 Kč | 18 940,74 Kč |
| 501 | 174,77040 Kč | 87 559,97 Kč |
| Unit Price without VAT: | 212,22000 Kč |
|---|---|
| Unit Price with VAT: | 256,78620 Kč |





