New at DigiKey
XGZP6818A50400KPA33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6818A50400KPA33

DigiKey Part Number
5611-XGZP6818A50400KPA33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XGZP6818A50400KPA33
Description
Pressure Sensor 7.25PSI ~ 58.02P
Customer Reference
Detailed Description
Pressure Sensor 7309.9PSI (50400kPa) Absolute 0.2 V ~ 2.7 V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Absolute
Operating Pressure
7309.9PSI (50400kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 2.7 V
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
10964.85PSI (75600kPa)
Operating Temperature
-30°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate 589,40 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5138,93000 Kč694,65 Kč
10133,14100 Kč1 331,41 Kč
25127,35240 Kč3 183,81 Kč
100121,56380 Kč12 156,38 Kč
500103,14500 Kč51 572,50 Kč
Unit Price without VAT:138,93000 Kč
Unit Price with VAT:168,10530 Kč