Pressure Sensor 451.07PSI (3110kPa) Absolute 16 b 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6830D03110KPA

DigiKey Part Number
5611-XGZP6830D03110KPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XGZP6830D03110KPA
Description
Pressure Sensor 4.35PSI ~ 15.9
Customer Reference
Detailed Description
Pressure Sensor 451.07PSI (3110kPa) Absolute 16 b 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Absolute
Operating Pressure
451.07PSI (3110kPa)
Output Type
I2C
Output
16 b
Accuracy
±2%
Voltage - Supply
1.8V ~ 3.3V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
676.6PSI (4665kPa)
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CFSensor
A separate 587,94 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5138,58600 Kč692,93 Kč
10132,81200 Kč1 328,12 Kč
25127,03800 Kč3 175,95 Kč
100121,26350 Kč12 126,35 Kč
500102,89020 Kč51 445,10 Kč
Unit Price without VAT:138,58600 Kč
Unit Price with VAT:167,68906 Kč