
XGZP167040S | |
|---|---|
DigiKey Part Number | 5611-XGZP167040S-ND |
Manufacturer | |
Manufacturer Product Number | XGZP167040S |
Description | Pressure Sensor 5.8PSI(40kPa) Ga |
Customer Reference | |
Detailed Description | Pressure Sensor -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) Gauge Male - 0.11" (2.8mm) Tube 60 mV ~ 90 mV 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) | |
Output Type | Analog | |
Output | 60 mV ~ 90 mV | |
Accuracy | - | |
Voltage - Supply | 15V | |
Port Size | Male - 0.11" (2.8mm) Tube | |
Port Style | Barbless | |
Features | mV Output | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | - | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,89000 Kč | 189,45 Kč |
| 10 | 36,31100 Kč | 363,11 Kč |
| 25 | 34,73240 Kč | 868,31 Kč |
| 100 | 33,15380 Kč | 3 315,38 Kč |
| 500 | 31,57500 Kč | 15 787,50 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |



