
PN3563 PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN3563PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN3563 PBFREE |
Description | RF TRANS NPN 12V TO-92-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 6,31200 Kč | 631,20 Kč |
| 500 | 4,80896 Kč | 2 404,48 Kč |
| 1 000 | 4,32412 Kč | 4 324,12 Kč |
| 2 500 | 3,79879 Kč | 9 496,98 Kč |
| 5 000 | 3,47387 Kč | 17 369,35 Kč |
| 10 000 | 3,20058 Kč | 32 005,80 Kč |
| 50 000 | 2,82948 Kč | 141 474,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



