
PN2369A TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN2369ATIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | PN2369A TIN/LEAD |
Description | TRANS NPN 15V 0.2A TO-92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 350 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 400nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 500MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 100 | 10,57460 Kč | 1 057,46 Kč |
| 500 | 8,19804 Kč | 4 099,02 Kč |
| 1 000 | 7,43287 Kč | 7 432,87 Kč |
| 2 500 | 6,60421 Kč | 16 510,53 Kč |
| 5 000 | 6,09198 Kč | 30 459,90 Kč |
| 10 000 | 5,66131 Kč | 56 613,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










