CXDM6053N TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXTA27 TR PBFREE

DigiKey Part Number
1514-CXTA27TRPBFREETR-ND - Tape & Reel (TR)
1514-CXTA27TRPBFREECT-ND - Cut Tape (CT)
1514-CXTA27TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CXTA27 TR PBFREE
Description
TRANS NPN DARL 60V 0.5A SOT-89
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 125MHz 1.2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
1.2 W
Frequency - Transition
125MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1017,13500 Kč171,35 Kč
10011,31860 Kč1 131,86 Kč
5008,81826 Kč4 409,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,01352 Kč8 013,52 Kč
2 0007,33635 Kč14 672,70 Kč
3 0006,99120 Kč20 973,60 Kč
5 0006,60339 Kč33 016,95 Kč
7 0006,37373 Kč44 616,11 Kč
10 0006,15054 Kč61 505,40 Kč
25 0006,05188 Kč151 297,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč