Similar
Similar
Similar
Similar

CXT5551 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXT5551TRPBFREETR-ND - Tape & Reel (TR) 1514-CXT5551TRPBFREECT-ND - Cut Tape (CT) 1514-CXT5551TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXT5551 TR PBFREE |
Description | TRANS NPN 160V 0.6A SOT-89 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3648S-TD-E | onsemi | 1 654 | 2SC3648S-TD-EOSCT-ND | 18,69000 Kč | Similar |
| DXT5551-13 | Diodes Incorporated | 117 809 | DXT5551DICT-ND | 13,44000 Kč | Similar |
| DZT5551-13 | Diodes Incorporated | 0 | DZT5551DICT-ND | 14,70000 Kč | Similar |
| ZXTN5551ZTA | Diodes Incorporated | 0 | 31-ZXTN5551ZTATR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 100 | 16,98740 Kč | 1 698,74 Kč |
| 500 | 13,42360 Kč | 6 711,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,27711 Kč | 12 277,11 Kč |
| 2 000 | 11,31288 Kč | 22 625,76 Kč |
| 3 000 | 10,82167 Kč | 32 465,01 Kč |
| 5 000 | 10,26974 Kč | 51 348,70 Kč |
| 7 000 | 9,94294 Kč | 69 600,58 Kč |
| 10 000 | 9,62546 Kč | 96 254,60 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |






