ZXTN5551ZTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 168 846
Unit Price: 13,44000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,53803 Kč
Datasheet
Bipolar (BJT) Transistor NPN 160 V 600 mA 130MHz 1.2 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN5551ZTA

DigiKey Part Number
31-ZXTN5551ZTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXTN5551ZTA
Description
TRANS NPN 160V 0.6A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 130MHz 1.2 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
1.2 W
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable