Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMZ5941B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5941BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5941B BK PBFREE |
Description | DIODE ZENER 47V 500MW SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 67 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5941B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5941BTR13PBFREETR-ND | 4,45330 Kč | Parametric Equivalent |
| 1SMA5941BT3G | onsemi | 229 | 1SMA5941BT3GOSCT-ND | 11,76000 Kč | Similar |
| BZG05C47TR | Vishay General Semiconductor - Diodes Division | 0 | BZG05C47TR-ND | 0,00000 Kč | Similar |
| BZG05C47TR3 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C47TR3-ND | 0,00000 Kč | Similar |
| SMAJ4756AE3/TR13 | Microchip Technology | 0 | SMAJ4756AE3/TR13-ND | 11,54890 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,85458 Kč | 19 418,32 Kč |
| Unit Price without VAT: | 4,85458 Kč |
|---|---|
| Unit Price with VAT: | 5,87404 Kč |





