SMAJ4756CE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 229
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 1 957
Unit Price: 24,15000 Kč
Datasheet
Zener Diode 47 V 2 W ±2% Surface Mount DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ4756CE3/TR13

DigiKey Part Number
SMAJ4756CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ4756CE3/TR13
Description
DIODE ZENER 47V 2W DO214AC
Customer Reference
Detailed Description
Zener Diode 47 V 2 W ±2% Surface Mount DO-214AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5941BT3Gonsemi2291SMA5941BT3GOSCT-ND11,76000 KčSimilar
SZ1SMA5941BT3Gonsemi1 957488-SZ1SMA5941BT3GCT-ND24,15000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes