
CMZ5936B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5936BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5936BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5936BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5936B TR13 PBFREE |
Description | DIODE ZENER 30V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 26 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5936BT3G | onsemi | 5 180 | 1SMA5936BT3GOSCT-ND | 11,76000 Kč | Similar |
| SMAZ30-13-F | Diodes Incorporated | 15 161 | SMAZ30-FDICT-ND | 12,60000 Kč | Similar |
| SML4751-E3/5A | Vishay General Semiconductor - Diodes Division | 7 442 | 112-SML4751-E3/5ACT-ND | 17,22000 Kč | Similar |
| SML4751-E3/61 | Vishay General Semiconductor - Diodes Division | 245 | SML4751-E3/61GICT-ND | 17,22000 Kč | Similar |
| SML4751A-E3/61 | Vishay General Semiconductor - Diodes Division | 842 | SML4751A-E3/61GICT-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 8,54410 Kč | 854,41 Kč |
| 500 | 6,56566 Kč | 3 282,83 Kč |
| 1 000 | 5,92774 Kč | 5 927,74 Kč |
| 2 000 | 5,39092 Kč | 10 781,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,80959 Kč | 24 047,95 Kč |
| 10 000 | 4,45030 Kč | 44 503,00 Kč |
| 15 000 | 4,26728 Kč | 64 009,20 Kč |
| 25 000 | 4,06168 Kč | 101 542,00 Kč |
| 35 000 | 3,93997 Kč | 137 898,95 Kč |
| 50 000 | 3,82169 Kč | 191 084,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

