
CMZ5920B TR13 | |
|---|---|
DigiKey Part Number | 1514-CMZ5920BTR13TR-ND - Tape & Reel (TR) 1514-CMZ5920BTR13CT-ND - Cut Tape (CT) 1514-CMZ5920BTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5920B TR13 |
Description | DIODE ZENER 6.2V 500MW SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5920B TR13 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5920BQ TR13 PBFREE | Central Semiconductor Corp | 5 000 | 1514-CMZ5920BQTR13PBFREECT-ND | 30,66000 Kč | Parametric Equivalent |
| 1SMA5920BT3G | onsemi | 59 111 | 1SMA5920BT3GOSCT-ND | 11,76000 Kč | Similar |
| SMAZ6V2-13-F | Diodes Incorporated | 66 048 | SMAZ6V2-FDICT-ND | 10,92000 Kč | Similar |
| SZ1SMA5920BT3G | onsemi | 4 449 | SZ1SMA5920BT3GOSCT-ND | 24,15000 Kč | Similar |
| SMAZ5920B-E3/5A | Vishay General Semiconductor - Diodes Division | 4 934 | 112-SMAZ5920B-E3/5ACT-ND | 13,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 100 | 12,39930 Kč | 1 239,93 Kč |
| 500 | 9,66664 Kč | 4 833,32 Kč |
| 1 000 | 8,78724 Kč | 8 787,24 Kč |
| 2 000 | 8,04707 Kč | 16 094,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,78513 Kč | 33 925,65 Kč |
| 10 000 | 6,31486 Kč | 63 148,60 Kč |
| 15 000 | 6,07534 Kč | 91 130,10 Kč |
| 25 000 | 5,80636 Kč | 145 159,00 Kč |
| 35 000 | 5,71146 Kč | 199 901,10 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

