
CMZ5920BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5920BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5920BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5920BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5920BQ TR13 PBFREE |
Description | DIODE ZENER 6.2V 500MW SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 2 Ohms | Supplier Device Package SMA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ5920B-E3/5A | Vishay General Semiconductor - Diodes Division | 4 934 | 112-SMAZ5920B-E3/5ACT-ND | 13,65000 Kč | Parametric Equivalent |
| SMAZ5920B-E3/61 | Vishay General Semiconductor - Diodes Division | 2 600 | 112-SMAZ5920B-E3/61CT-ND | 13,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 100 | 12,81930 Kč | 1 281,93 Kč |
| 500 | 10,00806 Kč | 5 004,03 Kč |
| 1 000 | 9,10284 Kč | 9 102,84 Kč |
| 2 000 | 8,34125 Kč | 16 682,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,51720 Kč | 37 586,00 Kč |
| 10 000 | 7,00804 Kč | 70 080,40 Kč |
| 15 000 | 6,74880 Kč | 101 232,00 Kč |
| 25 000 | 6,45757 Kč | 161 439,25 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

