
CMXT3904 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMXT3904TRPBFREETR-ND - Tape & Reel (TR) 1514-CMXT3904TRPBFREECT-ND - Cut Tape (CT) 1514-CMXT3904TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMXT3904 TR PBFREE |
Description | TRANS 2NPN 40V 200MA SOT-26 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 350mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 9,30400 Kč | 93,04 Kč |
| 100 | 5,97610 Kč | 597,61 Kč |
| 500 | 4,54428 Kč | 2 272,14 Kč |
| 1 000 | 4,08202 Kč | 4 082,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49444 Kč | 10 483,32 Kč |
| 6 000 | 3,19837 Kč | 19 190,22 Kč |
| 9 000 | 3,04750 Kč | 27 427,50 Kč |
| 15 000 | 2,87793 Kč | 43 168,95 Kč |
| 21 000 | 2,77753 Kč | 58 328,13 Kč |
| 30 000 | 2,67994 Kč | 80 398,20 Kč |
| 75 000 | 2,63125 Kč | 197 343,75 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |








