
CMUT5179 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMUT5179TRPBFREETR-ND - Tape & Reel (TR) 1514-CMUT5179TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMUT5179 TR PBFREE |
Description | RF TRANS NPN 15V 1.45GHZ SOT-523 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 1.45GHz 250mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1.45GHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 200MHz | |
Gain | 15dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 21,38700 Kč | 213,87 Kč |
| 100 | 14,28450 Kč | 1 428,45 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |

