Parametric Equivalent

CMSZ5258B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5258BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSZ5258B BK PBFREE |
Description | DIODE ZENER 36V 275MW SOT323 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,00849 Kč | 20 169,80 Kč |
| Unit Price without VAT: | 1,00849 Kč |
|---|---|
| Unit Price with VAT: | 1,22027 Kč |


