Parametric Equivalent
Similar

CMSZ5235B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5235BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSZ5235B BK PBFREE |
Description | DIODE ZENER 6.8V 275MW SOT323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZ5235B TR PBFREE | Central Semiconductor Corp | 3 810 | 1514-CMSZ5235BTRPBFREECT-ND | 10,92000 Kč | Parametric Equivalent |
| BZX84C6V8W-7-F | Diodes Incorporated | 5 999 | BZX84C6V8W-FDICT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,00849 Kč | 20 169,80 Kč |
| Unit Price without VAT: | 1,00849 Kč |
|---|---|
| Unit Price with VAT: | 1,22027 Kč |



