
CMSH2-20L TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-20LTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH2-20LTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH2-20LTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH2-20L TR13 PBFREE |
Description | DIODE SCHOTTKY 20V 2A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 10,53470 Kč | 1 053,47 Kč |
| 500 | 9,87326 Kč | 4 936,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,66454 Kč | 25 993,62 Kč |
| 6 000 | 8,05623 Kč | 48 337,38 Kč |
| 9 000 | 7,79814 Kč | 70 183,26 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |








