
CMSH2-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH2-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH2-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH2-100 TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B2100Q-13-F | Diodes Incorporated | 3 006 | 31-B2100Q-13-FCT-ND | 16,80000 Kč | Similar |
| SS210-E3/52T | Vishay General Semiconductor - Diodes Division | 2 008 | SS210-E3/52TGICT-ND | 17,64000 Kč | Similar |
| SS210-E3/5BT | Vishay General Semiconductor - Diodes Division | 9 230 | SS210-E3/5BTGICT-ND | 17,64000 Kč | Similar |
| SS2H10-E3/52T | Vishay General Semiconductor - Diodes Division | 2 831 | SS2H10-E3/52TGICT-ND | 16,17000 Kč | Similar |
| SS2H10-E3/5BT | Vishay General Semiconductor - Diodes Division | 3 148 | SS2H10-E3/5BTGICT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 100 | 13,06710 Kč | 1 306,71 Kč |
| 500 | 10,20880 Kč | 5 104,40 Kč |
| 1 000 | 9,28868 Kč | 9 288,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,12035 Kč | 24 361,05 Kč |
| 6 000 | 7,53219 Kč | 45 193,14 Kč |
| 9 000 | 7,23262 Kč | 65 093,58 Kč |
| 15 000 | 6,89614 Kč | 103 442,10 Kč |
| 21 000 | 6,69691 Kč | 140 635,11 Kč |
| 30 000 | 6,59862 Kč | 197 958,60 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

