
CMSH1-100M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-100MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-100MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-100MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-100M TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 5,11800 Kč | 51,18 Kč |
| 100 | 4,41710 Kč | 441,71 Kč |
| 500 | 3,32438 Kč | 1 662,19 Kč |
| 1 000 | 2,88330 Kč | 2 883,30 Kč |
| 2 000 | 2,67368 Kč | 5 347,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,24850 Kč | 11 242,50 Kč |
| 10 000 | 1,78932 Kč | 17 893,20 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |


