
NTD3055-150T4G | |
|---|---|
DigiKey Part Number | NTD3055-150T4GOSTR-ND - Tape & Reel (TR) NTD3055-150T4GOSCT-ND - Cut Tape (CT) NTD3055-150T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD3055-150T4G |
Description | MOSFET N-CH 60V 9A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9A (Ta) 1.5W (Ta), 28.8W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 28.8W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 100 | 13,01880 Kč | 1 301,88 Kč |
| 500 | 10,17270 Kč | 5 086,35 Kč |
| 1 000 | 9,25697 Kč | 9 256,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,72474 Kč | 19 311,85 Kč |
| 5 000 | 7,15209 Kč | 35 760,45 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

