
CMR1-02M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1-02MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1-02MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1-02MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1-02M TR13 PBFREE |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 7,12670 Kč | 712,67 Kč |
| 500 | 5,43848 Kč | 2 719,24 Kč |
| 1 000 | 4,89421 Kč | 4 894,21 Kč |
| 2 000 | 4,43593 Kč | 8 871,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,93960 Kč | 19 698,00 Kč |
| 10 000 | 3,63280 Kč | 36 328,00 Kč |
| 15 000 | 3,47648 Kč | 52 147,20 Kč |
| 25 000 | 3,30087 Kč | 82 521,75 Kč |
| 35 000 | 3,19687 Kč | 111 890,45 Kč |
| 50 000 | 3,09585 Kč | 154 792,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


