
CMPZ5240B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5240BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5240BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5240BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5240B TR PBFREE |
Description | DIODE ZENER 10V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B10-7-F | Diodes Incorporated | 1 633 | BZX84B10-FDICT-ND | 5,46000 Kč | Similar |
| BZX84B10-E3-08 | Vishay General Semiconductor - Diodes Division | 41 328 | BZX84B10-E3-08CT-ND | 8,82000 Kč | Similar |
| BZX84B10-HE3-08 | Vishay General Semiconductor - Diodes Division | 395 | 112-BZX84B10-HE3-08CT-ND | 3,15000 Kč | Similar |
| BZX84C10-7-F | Diodes Incorporated | 108 | BZX84C10-FDICT-ND | 3,99000 Kč | Similar |
| BZX84C10-E3-08 | Vishay General Semiconductor - Diodes Division | 29 942 | BZX84C10-E3-08GICT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 100 | 6,44010 Kč | 644,01 Kč |
| 500 | 4,89590 Kč | 2 447,95 Kč |
| 1 000 | 4,39782 Kč | 4 397,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76466 Kč | 11 293,98 Kč |
| 6 000 | 3,44570 Kč | 20 674,20 Kč |
| 9 000 | 3,28315 Kč | 29 548,35 Kč |
| 15 000 | 3,10048 Kč | 46 507,20 Kč |
| 21 000 | 2,99231 Kč | 62 838,51 Kč |
| 30 000 | 2,88720 Kč | 86 616,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

