
CMPT5401 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT5401TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT5401TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT5401TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT5401 TR PBFREE |
Description | TRANS PNP 150V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 100 | 5,79510 Kč | 579,51 Kč |
| 500 | 4,40114 Kč | 2 200,57 Kč |
| 1 000 | 3,95130 Kč | 3 951,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37937 Kč | 10 138,11 Kč |
| 6 000 | 3,09123 Kč | 18 547,38 Kč |
| 9 000 | 2,94436 Kč | 26 499,24 Kč |
| 15 000 | 2,77933 Kč | 41 689,95 Kč |
| 21 000 | 2,68162 Kč | 56 314,02 Kč |
| 30 000 | 2,58665 Kč | 77 599,50 Kč |
| 75 000 | 2,52600 Kč | 189 450,00 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |


