
CMPT5551 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT5551TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT5551TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT5551TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT5551 TR PBFREE |
Description | TRANS NPN 160V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,01800 Kč | 601,80 Kč |
| 500 | 4,56832 Kč | 2 284,16 Kč |
| 1 000 | 4,10007 Kč | 4 100,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,50485 Kč | 10 514,55 Kč |
| 6 000 | 3,20486 Kč | 19 229,16 Kč |
| 9 000 | 3,05201 Kč | 27 468,09 Kč |
| 15 000 | 2,88021 Kč | 43 203,15 Kč |
| 21 000 | 2,77849 Kč | 58 348,29 Kč |
| 30 000 | 2,67964 Kč | 80 389,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

