
CMPT2907AE TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT2907AETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT2907AETRPBFREECT-ND - Cut Tape (CT) 1514-CMPT2907AETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT2907AE TR PBFREE |
Description | TRANS PNP 60V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 100 | 2,78490 Kč | 278,49 Kč |
| 500 | 2,06332 Kč | 1 031,66 Kč |
| 1 000 | 1,82988 Kč | 1 829,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53244 Kč | 4 597,32 Kč |
| 6 000 | 1,38242 Kč | 8 294,52 Kč |
| 9 000 | 1,30590 Kč | 11 753,10 Kč |
| 15 000 | 1,21985 Kč | 18 297,75 Kč |
| 21 000 | 1,16887 Kč | 24 546,27 Kč |
| 30 000 | 1,11931 Kč | 33 579,30 Kč |
| 75 000 | 1,01053 Kč | 75 789,75 Kč |
| 150 000 | 0,94725 Kč | 142 087,50 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

