CMPSH-3CG BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19 395
Unit Price: 3,79000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 603
Unit Price: 3,79000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,79000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,95000 Kč
Datasheet

Similar


onsemi
In Stock: 55 011
Unit Price: 2,32000 Kč
Datasheet

Similar


onsemi
In Stock: 1 089
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 25 981
Unit Price: 3,58000 Kč
Datasheet
CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPSH-3CG BK PBFREE

DigiKey Part Number
1514-CMPSH-3CGBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPSH-3CG BK PBFREE
Description
DIODE ARR SCHOTT 30V 100MA SOT23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 0003,78786 Kč26 515,02 Kč
Unit Price without VAT:3,78786 Kč
Unit Price with VAT:4,58331 Kč