CMPSH-3C TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11 913
Unit Price: 3,16000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19 395
Unit Price: 3,79000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 603
Unit Price: 3,79000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,79000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,95000 Kč
Datasheet

Similar


onsemi
In Stock: 55 011
Unit Price: 2,32000 Kč
Datasheet

Similar


onsemi
In Stock: 1 089
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 25 981
Unit Price: 3,58000 Kč
Datasheet
CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPSH-3C TR

DigiKey Part Number
CMPSH-3CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMPSH-3C TR
Description
DIODE ARR SCHOTT 30V 100MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.